Shikues SBLC05CI
| Manufacturer | ShikuesAsian Brands |
| MPN | SBLC05CI |
| LCSC Part # | C2687564 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 9.8VC 18.3VC SOD-323 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V;18.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 250W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V;18.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 250W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The SBCxxCI series are ultra-low capacitance transient voltage suppressor arrays designed to protect applications such as portable electronics and smartphones. This series offers a bidirectional configuration rated at 350 watts under an 8/20 μs waveform. The SBLCxxCI series complies with IEC 61000-4-2 (electrostatic discharge) and IEC 61000-4-4 (electrical fast transient/burst) requirements. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. This series offers ultra-low capacitance and low leakage current in a compact SOD-323 package.
Features
- Transient protection for high-speed data lines
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
- Response time <1 ns
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktop computers, and servers
- Portable instruments
- Peripherals
- USB interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607$ 0.0577 | $ 0.58 |
| 100+ | $ 0.0481$ 0.0457 | $ 4.57 |
| 300+ | $ 0.0418$ 0.0398 | $ 11.94 |
| 3,000+ | $ 0.0371$ 0.0353 | $ 105.90 |
| 6,000+ | $ 0.0333$ 0.0317 | $ 190.20 |
| 9,000+ | $ 0.0315$ 0.0300 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V;18.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 250W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V;18.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 250W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The SBCxxCI series are ultra-low capacitance transient voltage suppressor arrays designed to protect applications such as portable electronics and smartphones. This series offers a bidirectional configuration rated at 350 watts under an 8/20 μs waveform. The SBLCxxCI series complies with IEC 61000-4-2 (electrostatic discharge) and IEC 61000-4-4 (electrical fast transient/burst) requirements. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. This series offers ultra-low capacitance and low leakage current in a compact SOD-323 package.
Features
- Transient protection for high-speed data lines
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
- Response time <1 ns
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktop computers, and servers
- Portable instruments
- Peripherals
- USB interfaces
C2687564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



