LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WCH CH32F103C8T6 product image
  • CH32F103C8T6 thumbnail 1
  • CH32F103C8T6 thumbnail 2
  • CH32F103C8T6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WCH CH32F103C8T6RoHS

Manufacturer
WCHAsian Brands
MPN
CH32F103C8T6
LCSC Part #
C2687451
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 72MHz 37 LQFP-48(7x7) Microcontrollers RoHS
In-Stock: 367
367 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7095$ 1.71
10+$ 1.4292$ 14.29
30+$ 1.2752$ 38.26
250+$ 1.1019$ 275.48
500+$ 1.0241$ 512.05
1,000+$ 0.9884$ 988.40
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerWCH
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~85℃
Program Memory TypeFlash
Voltage - Supply2.7V~5.5V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O37

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The CH32F1 series is an industrial-grade general-purpose microcontroller based on the 32-bit ARM Cortex-M3 core. It integrates on-chip clock security mechanism, multi-level power management, and a general-purpose DMA controller. It features 2 USB2.0 controllers, one of which supports USB host/device combo (low/full speed), multi-channel touch-key capacitive detection (TKey), and a 12-bit DAC module. It also embeds a multi-channel 12-bit ADC module, multiple timer groups, a CAN communication controller, and rich peripheral resources including I2C/USART/SPI interfaces. It meets the diverse application requirements of industrial, medical, and consumer markets.

Features

AI Translation
  • 32-bit ARM Cortex-M3 core
  • Up to 72MHz system clock
  • Single-cycle multiplication and hardware division
  • Interrupt technology, Fault handling mechanism
  • 20KB SRAM volatile data storage
  • 64KB CodeFlash user application storage
  • 3.75KB BootLoader system boot storage
  • 128B system non-volatile configuration information storage
  • 128B user-defined information storage
  • Supply voltage range: 2.7V~5.5V, GPIO synchronous supply voltage
  • Multiple low-power modes: Sleep/Stop/Standby
  • VBAT independent power supply for RTC and backup registers
  • Built-in factory-trimmed 8MHz RC oscillator, built-in 40KHz RC oscillator
  • Built-in PLL, optional CPU clock up to 72MHz
  • External 4MHz~16MHz high-speed oscillator support
  • External 32.768KHz low-speed oscillator support
  • Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
  • 32-bit independent timer
  • 2 analog signal output channels
  • 16 TouchKey channel detection
  • 3× 16-bit general-purpose timers with up to 4 channels for input capture/output compare/PWM/pulse counting and incremental encoder input
  • 1× 16-bit advanced timer with general-purpose timer functions, dead-time control and emergency brake, providing PWM for motor control
  • 2 watchdog timers (independent and windowed)
  • System tick timer: 24-bit down counter
  • USB2.0 FS device interface (full-speed and low-speed)
  • USB2.0 FS host/device interface (full-speed and low-speed)
  • 1× CAN interface (2.0B Active)
  • 2× I2C interfaces (SMBus/PMBus support)
  • 3× USART interfaces (ISO7816, LIN, IrDA and modem control support)
  • 2× SPI interfaces (Master and Slave mode support)
  • 51 I/O ports, all mappable to 16 external interrupts
  • CRC calculation unit, 96-bit unique chip ID
  • Debug mode: Serial Wire Debug (SWD) interface
  • Package options: LQFP64M/LQFP48/QFN48X7

Applications

AI Translation
  • Motor drive and application control
  • Medical and handheld devices
  • PC gaming peripherals and GPS platforms
  • Programmable controllers
  • Variable frequency drives
  • Printers
  • Scanners
  • Alarm systems
  • Video intercoms
  • HVAC systems