WILLSEMI ESDA6V8AV5-5/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESDA6V8AV5-5/TR |
| LCSC Part # | C268741 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 12VC SOT-553 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-553 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 36W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA6V8AV5 is a transient voltage suppressors (TVS) which provide a very high level protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc. The ESDA6V8AV5 was past ESD transient voltage up to ±8KV (contact) according to IEC61000 - 4 - 2 and withstand peak current up to 3A for 8/20us pulse according to IEC61000 - 4 - 5. The ESDA6V8AV5 is available in SOT - 553 package. Standard products are Pb - free and Halogen - free.
Features
- Working voltage : 5V
- Peak power (tp=8/20us) : 36W
- ESD protection
- IEC61000-4-2 (Contact) : ±8KV
- IEC61000-4-2 (Air) : ±15KV
- Low leakage current
- Small package
Applications
- Mobile phone
- PAD
- Notebook
- STB
- LCD TV
- Digital camera
- Other electronics equipments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0855 | $ 0.43 |
| 50+ | $ 0.0702 | $ 3.51 |
| 150+ | $ 0.0592 | $ 8.88 |
| 500+ | $ 0.0501 | $ 25.05 |
| 2,500+ | $ 0.0485 | $ 121.25 |
| 5,000+ | $ 0.0477 | $ 238.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-553 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 36W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA6V8AV5 is a transient voltage suppressors (TVS) which provide a very high level protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc. The ESDA6V8AV5 was past ESD transient voltage up to ±8KV (contact) according to IEC61000 - 4 - 2 and withstand peak current up to 3A for 8/20us pulse according to IEC61000 - 4 - 5. The ESDA6V8AV5 is available in SOT - 553 package. Standard products are Pb - free and Halogen - free.
Features
- Working voltage : 5V
- Peak power (tp=8/20us) : 36W
- ESD protection
- IEC61000-4-2 (Contact) : ±8KV
- IEC61000-4-2 (Air) : ±15KV
- Low leakage current
- Small package
Applications
- Mobile phone
- PAD
- Notebook
- STB
- LCD TV
- Digital camera
- Other electronics equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
