ALPSALPINE RK14K1240D21
| Manufacturer | |
| MPN | RK14K1240D21 |
| LCSC Part # | C2687340 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.629 | $ 0.63 |
| 10+ | $ 0.5138 | $ 5.14 |
| 30+ | $ 0.4639 | $ 13.92 |
| 80+ | $ 0.3394 | $ 27.15 |
| 480+ | $ 0.3114 | $ 149.47 |
| 800+ | $ 0.2958 | $ 236.64 |
| 1,600+ | $ 0.2927 | $ 468.32 |
| 4,000+ | $ 0.2896 | $ 1158.40 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



