PANJIT ZMM55-C12_R1_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ZMM55-C12_R1_10001 |
| LCSC Part # | C268734 |
| Package | MiniMELF |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 500mW MiniMELF |
| Description | Zener Diode Independent 12V 500mW MiniMELF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | MiniMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0246 | $ 0.49 |
200+ | $ 0.0195 | $ 3.90 |
600+ | $ 0.0167 | $ 10.02 |
2,500+ | $ 0.0142 | $ 35.50 |
10,000+ | $ 0.0128 | $ 128.00 |
20,000+ | $ 0.012 | $ 240.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$