ALPSALPINE RK14K1220D1J
| Manufacturer | |
| MPN | RK14K1220D1J |
| LCSC Part # | C2687338 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ 50mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | - | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 375
375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4543 | $ 0.45 |
| 10+ | $ 0.368 | $ 3.68 |
| 30+ | $ 0.3306 | $ 9.92 |
| 100+ | $ 0.2329 | $ 23.29 |
| 500+ | $ 0.2133 | $ 106.65 |
| 1,000+ | $ 0.2003 | $ 200.30 |
| 2,000+ | $ 0.1971 | $ 394.20 |
| 4,000+ | $ 0.1954 | $ 781.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



