LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
REALTEK RTL8189FTV-VC-CG product image
  • RTL8189FTV-VC-CG thumbnail 1
  • RTL8189FTV-VC-CG thumbnail 2
  • RTL8189FTV-VC-CG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

REALTEK RTL8189FTV-VC-CGRoHS

Manufacturer
REALTEKAsian Brands
MPN
RTL8189FTV-VC-CG
LCSC Part #
C2687145
Packaging
QFN-24
Customer #
Key Attributes
Single-Chip IEEE 802.11b/g/n 1T1R WLAN with SDIO Interface
Datasheetpdf iconREALTEK RTL8189FTV-VC-CG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerREALTEK
PackagingQFN-24
Sensitivity-
Data Rate150Mbps
Frequency Range2.4GHz~2.4835GHz
Typical Application Frequency2.45GHz
Output Power-
Receive Current-
Interface TypeSDIO;SPI;GPIO
Operating Temperature0℃~+70℃
Voltage - Supply3V~3.6V
FeaturesPower-on reset function
Current Of Transmitting-
Typetransceiver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The Realtek RTL8189FTV-VC-CG (hereafter abbreviated as RTL8189FTV-VC) is a highly integrated single-chip 802.11n Wireless LAN (WLAN) network SDIO interface (SDIO 1.1/ 2.0 compliant) controller. It is a WLAN MAC, a 1T1R capable WLAN baseband, and WLAN RF in a single chip. The RTL8189FTV-VC provides a complete solution for a high-throughput performance integrated wireless LAN device. The RTL8189FTV-VC WLAN baseband implements Orthogonal Frequency Division Multiplexing (OFDM) with 1 transmit and 1 receive path and is compatible with the IEEE 802.11n specification. Features include one spatial stream transmission, short guard interval (GI) of 400ns, spatial spreading, and transmission over 20MHz and 40MHz bandwidth. For legacy compatibility, Direct Sequence Spread Spectrum (DSSS), Complementary Code Keying (CCK) and OFDM baseband processing are included to support all IEEE 802.11b and 802.11g data rates. Differential phase shift keying modulation schemes, DBPSK and DQPSK with data scrambling capability, are available, and CCK provides support for legacy data rates, with long or short preamble. The high-speed FFT/IFFT paths, combined with BPSK, QPSK, 16QAM, and 64QAM modulation of the individual subcarriers and rate compatible punctured convolutional coding with coding rate of 1/2, 2/3, 3/4, and 5/6, provide higher data rates of 54Mbps and 150Mbps for IEEE 802.11g and 802.11n OFDM respectively. The RTL8189FTV-VC WLAN Controller builds in an enhanced signal detector, an adaptive frequency domain equalizer, and a soft-decision Viterbi decoder to alleviate severe multi-path effects and mutual interference in the reception of multiple streams. Robust interference detection and suppression are provided to protect against Bluetooth, cordless phone, and microwave oven interference. Efficient IQ-imbalance, DC offset, phase noise, frequency offset, and timing offset compensations are provided for the radio frequency front-end. Selectable digital transmit and receive FIR filters are provided to meet transmit spectrum mask requirements and to reject adjacent channel interference, respectively. The RTL8189FTV-VC WLAN Controller supports fast receiver Automatic Gain Control (AGC) to obtain the better performance in the analog portions of the transceiver. The RTL8189FTV-VC WLAN MAC supports 802.11e for multimedia applications, 802.11i for security, and 802.11n for enhanced MAC protocol efficiency. Using packet aggregation techniques such as A-MPDU with BA and A-MSDU, protocol efficiency is significantly improved. Power saving mechanisms such as Legacy Power Save, and U-APSD, reduce the power wasted during idle time, and compensates for the extra power required to transmit OFDM. The RTL8189FTV-VC provides simple legacy and 20MHz/40MHz co-existence mechanisms to ensure backward and network compatibility.

In-Stock: 1,016
1,016 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3287$ 1.33
10+$ 1.0873$ 10.87
30+$ 0.956$ 28.68
100+$ 0.8053$ 80.53
490+$ 0.7389$ 362.06
980+$ 0.7097$ 695.51
Standard Packaging490/Full Tray
Better price for more quantity?
$