UMW PESD5V0S2BT
| Manufacturer | UMWAsian Brands |
| MPN | PESD5V0S2BT |
| LCSC Part # | C2687130 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 16VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34,000
34,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366 | $ 0.73 |
| 200+ | $ 0.0282 | $ 5.64 |
| 600+ | $ 0.0236 | $ 14.16 |
| 3,000+ | $ 0.0208 | $ 62.40 |
| 9,000+ | $ 0.0184 | $ 165.60 |
| 21,000+ | $ 0.0171 | $ 359.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



