Images are for reference only
EDA Models

FUZETEC FRVL025-120F

Manufacturer
FUZETEC
Asian Brands
Mfr. Part #
FRVL025-120F
LCSC Part #
C2687100
Package
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 120V 250mA TH
Description
Polymeric PTC Resettable Fuse 120V 250mA Through Hole P=5.1mm
Datasheet pdf icon FUZETEC FRVL025-120F

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Circuit Protection/PTC Resettable Fuses
Manufacturer FUZETEC
Package Through Hole,P=5.1mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536100000
USHTS 8536100040
TARIC 8536109010
CAHTS 8536100000
BRHTS 85361000
INHTS 85361010
MXHTS 8536.10.01

Related Resources

Type Link
Datasheet pdf icon FUZETEC FRVL025-120F
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 260
260 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.321 $ 1.61
50+
$ 0.2548 $ 12.74
150+
$ 0.2264 $ 33.96
500+
$ 0.191 $ 95.50
2,500+
$ 0.1753 $ 438.25
5,000+
$ 0.1658 $ 829.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$