LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRV055-240F product image
  • FRV055-240F thumbnail 1
  • FRV055-240F thumbnail 2
  • FRV055-240F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRV055-240FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRV055-240F
LCSC Part #
C2687095
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 240V 550mA TH
Datasheetpdf iconFUZETEC FRV055-240F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1145$ 0.11
10+$ 0.1117$ 1.12
30+$ 0.1098$ 3.29
100+$ 0.1079$ 10.79
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current550mA
Pitch-
Current - Max7A
Power Dissipation3.4W
Trip Current1.25A
Height-
Length-
Width-
Time to Trip(Max)26s
Resistance @ 25℃450mΩ
Resistance - Post Trip (R1) (Max)1.45Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 265VAC/DC

Applications

AI Translation
  • Line Voltage Power Supply
  • Transformer
  • Appliances