LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRV040-240F product image
  • FRV040-240F thumbnail 1
  • FRV040-240F thumbnail 2
  • FRV040-240F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRV040-240FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRV040-240F
LCSC Part #
C2687094
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 240V 400mA TH
Datasheetpdf iconFUZETEC FRV040-240F
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4668$ 0.47
10+$ 0.3684$ 3.68
30+$ 0.3271$ 9.81
100+$ 0.2747$ 27.47
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current400mA
Pitch-
Current - Max5.5A
Power Dissipation2W
Trip Current900mA
Height-
Length-
Width-
Time to Trip(Max)24s
Resistance @ 25℃600mΩ
Resistance - Post Trip (R1) (Max)1.9Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 265VAC/DC

Applications

AI Translation
  • Line Voltage Power Supply
  • Transformer
  • Appliances