LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRV025-240F product image
  • FRV025-240F thumbnail 1
  • FRV025-240F thumbnail 2
  • FRV025-240F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRV025-240FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRV025-240F
LCSC Part #
C2687092
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 240V 250mA TH
Datasheetpdf iconFUZETEC FRV025-240F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2541$ 1.27
50+$ 0.2009$ 10.05
300+$ 0.1781$ 53.43
600+$ 0.1496$ 89.76
2,400+$ 0.1369$ 328.56
5,100+$ 0.1293$ 659.43
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current250mA
Pitch-
Current - Max3.5A
Power Dissipation1.5W
Trip Current560mA
Height-
Length-
Width-
Time to Trip(Max)18.5s
Resistance @ 25℃1.3Ω
Resistance - Post Trip (R1) (Max)3.8Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 265VAC/DC

Applications

AI Translation
  • Line Voltage Power Supply
  • Transformer
  • Appliances