LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRV012-240F product image
  • FRV012-240F thumbnail 1
  • FRV012-240F thumbnail 2
  • FRV012-240F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRV012-240FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRV012-240F
LCSC Part #
C2687090
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 240V 120mA TH
Datasheetpdf iconFUZETEC FRV012-240F
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2846$ 1.42
50+$ 0.225$ 11.25
150+$ 0.1995$ 29.93
500+$ 0.1676$ 83.80
2,500+$ 0.1534$ 383.50
5,000+$ 0.1449$ 724.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current120mA
Pitch-
Current - Max1.2A
Power Dissipation1W
Trip Current300mA
Height-
Length8.3mm
Width-
Time to Trip(Max)15s
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)12Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 265VAC/DC

Applications

AI Translation
  • Line Voltage Power Supply
  • Transformer
  • Appliances