FUZETEC FRG600-16F
| Manufacturer | FUZETECAsian Brands |
| MPN | FRG600-16F |
| LCSC Part # | C2687071 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 6A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.8W | |
| Trip Current | 10.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5.8s | |
| Resistance @ 25℃ | 9mΩ | |
| Resistance - Post Trip (R1) (Max) | 33mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- RoHS Compliant (Lead Free) Product
- Applications : Wide variety of electronic equipment
- Product Features : Very Low resistance, Very High hold current, Solid state, Radial leaded product ideal for up to 16VDC
- Operation Current : 2.5A~14.0A
- Maximum Voltage : 16VDC
- Temperature Range : -40°C to 85°C
Features
AI Translation
- RoHS Compliant (Lead Free)
- Very Low resistance
- Very High hold current
- Solid state
- Radial leaded product ideal for up to 16VDC
Applications
AI Translation
- Wide variety of electronic equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3158 | $ 1.58 |
| 50+ | $ 0.2496 | $ 12.48 |
| 300+ | $ 0.2213 | $ 66.39 |
| 600+ | $ 0.1859 | $ 111.54 |
| 2,400+ | $ 0.1702 | $ 408.48 |
| 5,100+ | $ 0.1607 | $ 819.57 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.8W | |
| Trip Current | 10.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5.8s | |
| Resistance @ 25℃ | 9mΩ | |
| Resistance - Post Trip (R1) (Max) | 33mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- RoHS Compliant (Lead Free) Product
- Applications : Wide variety of electronic equipment
- Product Features : Very Low resistance, Very High hold current, Solid state, Radial leaded product ideal for up to 16VDC
- Operation Current : 2.5A~14.0A
- Maximum Voltage : 16VDC
- Temperature Range : -40°C to 85°C
Features
AI Translation
- RoHS Compliant (Lead Free)
- Very Low resistance
- Very High hold current
- Solid state
- Radial leaded product ideal for up to 16VDC
Applications
AI Translation
- Wide variety of electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



