LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRU300-30F product image
  • FRU300-30F thumbnail 1
  • FRU300-30F thumbnail 2
  • FRU300-30F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRU300-30FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRU300-30F
LCSC Part #
C2687052
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 30V 3A TH
Datasheetpdf iconFUZETEC FRU300-30F
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1125$ 0.56
50+$ 0.11$ 5.50
150+$ 0.1083$ 16.25
500+$ 0.1067$ 53.35
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current3A
Pitch-
Current - Max100A
Power Dissipation2W
Trip Current6A
Height-
Length-
Width-
Time to Trip(Max)10.8s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation
  • RoHs Compliant (Lead Free) Product
  • Applications: Wide variety of electronic equipment
  • Product Features: Low resistance, High hold current, Solid state, Radial leaded product ideal for up to 30VDC
  • Operation Current: 0.9A~9.0A
  • Maximum Voltage: 30VDC
  • Temperature Range : -40°C to 85°C

Features

AI Translation
  • Low resistance
  • High hold current
  • Solid state
  • Radial leaded product ideal for up to 30VDC

Applications

AI Translation
  • Wide variety of electronic equipment