LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRU110-30F product image
  • FRU110-30F thumbnail 1
  • FRU110-30F thumbnail 2
  • FRU110-30F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRU110-30FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRU110-30F
LCSC Part #
C2687047
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 30V 1.1A TH
Datasheetpdf iconFUZETEC FRU110-30F
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2292$ 1.15
50+$ 0.1824$ 9.12
150+$ 0.1624$ 24.36
500+$ 0.1374$ 68.70
2,500+$ 0.1263$ 315.75
5,000+$ 0.1196$ 598.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation700mW
Trip Current2.2A
Height-
Length-
Width-
Time to Trip(Max)6.6s
Resistance @ 25℃50mΩ
Resistance - Post Trip (R1) (Max)170mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  • RoHs Compliant (Lead Free) Product
  • Applications: Wide variety of electronic equipment
  • Product Features: Low resistance, High hold current, Solid state, Radial leaded product ideal for up to 30VDC
  • Operation Current: 0.9A~9.0A
  • Maximum Voltage: 30VDC
  • Temperature Range : -40°C to 85°C

Features

AI Translation
  • Low resistance
  • High hold current
  • Solid state
  • Radial leaded product ideal for up to 30VDC

Applications

AI Translation
  • Wide variety of electronic equipment