FUZETEC FRU090-30F
| Manufacturer | FUZETECAsian Brands |
| MPN | FRU090-30F |
| LCSC Part # | C2687046 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 900mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 900mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.8A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5.9s | |
| Resistance @ 25℃ | 70mΩ | |
| Resistance - Post Trip (R1) (Max) | 220mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- RoHs Compliant (Lead Free) Product
- Applications: Wide variety of electronic equipment
- Product Features: Low resistance, High hold current, Solid state, Radial leaded product ideal for up to 30VDC
- Operation Current: 0.9A~9.0A
- Maximum Voltage: 30VDC
- Temperature Range : -40°C to 85°C
Features
AI Translation
- Low resistance
- High hold current
- Solid state
- Radial leaded product ideal for up to 30VDC
Applications
AI Translation
- Wide variety of electronic equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2101 | $ 0.21 |
| 10+ | $ 0.1668 | $ 1.67 |
| 30+ | $ 0.1482 | $ 4.45 |
| 100+ | $ 0.125 | $ 12.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 900mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.8A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5.9s | |
| Resistance @ 25℃ | 70mΩ | |
| Resistance - Post Trip (R1) (Max) | 220mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- RoHs Compliant (Lead Free) Product
- Applications: Wide variety of electronic equipment
- Product Features: Low resistance, High hold current, Solid state, Radial leaded product ideal for up to 30VDC
- Operation Current: 0.9A~9.0A
- Maximum Voltage: 30VDC
- Temperature Range : -40°C to 85°C
Features
AI Translation
- Low resistance
- High hold current
- Solid state
- Radial leaded product ideal for up to 30VDC
Applications
AI Translation
- Wide variety of electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



