FUZETEC FRX135-90F
| Manufacturer | FUZETECAsian Brands |
| MPN | FRX135-90F |
| LCSC Part # | C2687035 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 1.35A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 9.6s | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 300mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 90VDC
Applications
AI Translation
- Telecom
- wide variety of electronic equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3018 | $ 1.51 |
| 50+ | $ 0.2386 | $ 11.93 |
| 150+ | $ 0.2115 | $ 31.73 |
| 500+ | $ 0.1777 | $ 88.85 |
| 2,500+ | $ 0.1626 | $ 406.50 |
| 5,000+ | $ 0.1536 | $ 768.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 9.6s | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 300mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 90VDC
Applications
AI Translation
- Telecom
- wide variety of electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



