FUZETEC FRX075-90F
| Manufacturer | FUZETECAsian Brands |
| MPN | FRX075-90F |
| LCSC Part # | C2687032 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 920mW | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.3s | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 90VDC
Applications
AI Translation
- Telecom
- wide variety of electronic equipment
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.142 | $ 0.71 |
| 50+ | $ 0.1097 | $ 5.49 |
| 300+ | $ 0.0958 | $ 28.74 |
| 600+ | $ 0.0785 | $ 47.10 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 920mW | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.3s | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 90VDC
Applications
AI Translation
- Telecom
- wide variety of electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



