LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRX050-90F product image
  • FRX050-90F thumbnail 1
  • FRX050-90F thumbnail 2
  • FRX050-90F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRX050-90FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRX050-90F
LCSC Part #
C2687030
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 90V 500mA TH
Datasheetpdf iconFUZETEC FRX050-90F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2331$ 0.23
10+$ 0.1875$ 1.88
30+$ 0.1679$ 5.04
100+$ 0.1435$ 14.35
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation770mW
Trip Current1A
Height-
Length7.9mm
Width-
Time to Trip(Max)4s
Resistance @ 25℃500mΩ
Resistance - Post Trip (R1) (Max)1.17Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 90VDC

Applications

AI Translation
  • Telecom
  • wide variety of electronic equipment