LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRX025-90F product image
  • FRX025-90F thumbnail 1
  • FRX025-90F thumbnail 2
  • FRX025-90F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRX025-90FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRX025-90F
LCSC Part #
C2687027
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 90V 250mA TH
Datasheetpdf iconFUZETEC FRX025-90F
In-Stock: 385
385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1561$ 0.78
50+$ 0.1234$ 6.17
150+$ 0.1094$ 16.41
500+$ 0.0919$ 45.95
2,500+$ 0.0841$ 210.25
5,000+$ 0.0795$ 397.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current250mA
Pitch-
Current - Max40A
Power Dissipation450mW
Trip Current500mA
Height-
Length-
Width-
Time to Trip(Max)2.5s
Resistance @ 25℃1.25Ω
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 90VDC

Applications

AI Translation
  • Telecom
  • wide variety of electronic equipment