FUZETEC FRX020-60F
| Manufacturer |
FUZETEC
Asian Brands |
| Mfr. Part # | FRX020-60F |
| LCSC Part # | C2687004 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA TH |
| Description | Polymeric PTC Resettable Fuse 60V 200mA Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1634 | $ 0.82 |
50+ | $ 0.1292 | $ 6.46 |
150+ | $ 0.1145 | $ 17.18 |
500+ | $ 0.0962 | $ 48.10 |
2,500+ | $ 0.0881 | $ 220.25 |
5,000+ | $ 0.0832 | $ 416.00 |
Standard Packaging 500/Full
Bag | ||