LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRX010-60F product image
  • FRX010-60F thumbnail 1
  • FRX010-60F thumbnail 2
  • FRX010-60F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRX010-60FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRX010-60F
LCSC Part #
C2687002
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 60V 100mA TH
Datasheetpdf iconFUZETEC FRX010-60F
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1818$ 0.18
10+$ 0.1404$ 1.40
30+$ 0.1226$ 3.68
100+$ 0.1005$ 10.05
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Pitch-
Current - Max40A
Power Dissipation380mW
Trip Current200mA
Height-
Length-
Width-
Time to Trip(Max)4s
Resistance @ 25℃2.5Ω
Resistance - Post Trip (R1) (Max)7.5Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  • RoHS Compliant (Lead Free) Product
  • Applications : Wide variety of electronic equipment
  • Product Features : Low hold current, Solid state, Radial leaded product ideal for up to 60VDC
  • Operation Current : 0.05A~3.75A
  • Maximum Voltage : 60VDC
  • Temperature Range : -40°C to 85°C

Features

AI Translation
  • Low hold current
  • Solid state
  • Radial leaded product ideal for up to 60VDC

Applications

AI Translation
  • Wide variety of electronic equipment