G-Switch GT-TC116A-H043-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC116A-H043-L1 |
| LCSC Part # | C2686905 |
| Packaging | Through Hole-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 6.2mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| IP Rating | IPX7 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,210
3,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0415$ 0.0283 | $ 0.28 |
| 100+ | $ 0.0363$ 0.0247 | $ 2.47 |
| 300+ | $ 0.0337$ 0.0230 | $ 6.90 |
| 1,000+ | $ 0.0311$ 0.0212 | $ 21.20 |
| 5,000+ | $ 0.0295$ 0.0201 | $ 100.50 |
| 10,000+ | $ 0.0287$ 0.0196 | $ 196.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 6.2mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| IP Rating | IPX7 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



