G-Switch GT-TC166B-H057-L10
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC166B-H057-L10 |
| LCSC Part # | C2686898 |
| Packaging | Through Hole,Right Angle,7.3x6.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 70gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,7.3x6.8mm | |
| with Bracket | With Bracket | |
| PressForce | 70gf | |
| Length | 7.3mm | |
| Height | 5.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Width | 6.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1248$ 0.0849 | $ 0.42 |
| 50+ | $ 0.0977$ 0.0665 | $ 3.33 |
| 150+ | $ 0.0842$ 0.0573 | $ 8.60 |
| 1,000+ | $ 0.074$ 0.0504 | $ 50.40 |
| 2,000+ | $ 0.0659$ 0.0449 | $ 89.80 |
| 5,000+ | $ 0.0618$ 0.0421 | $ 210.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,7.3x6.8mm | |
| with Bracket | With Bracket | |
| PressForce | 70gf | |
| Length | 7.3mm | |
| Height | 5.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Width | 6.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



