G-Switch GT-TC041A-H036-L1A
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC041A-H036-L1A |
| LCSC Part # | C2686892 |
| Packaging | SMD,4.7x1.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,4.7x1.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 4.7mm | |
| Height | 3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 1.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1984 | $ 0.99 |
| 50+ | $ 0.1581 | $ 7.91 |
| 150+ | $ 0.1408 | $ 21.12 |
| 500+ | $ 0.1192 | $ 59.60 |
| 3,000+ | $ 0.1096 | $ 328.80 |
| 6,000+ | $ 0.1039 | $ 623.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,4.7x1.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 4.7mm | |
| Height | 3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 1.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



