G-Switch GT-TS090A-H025-L5
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TS090A-H025-L5 |
| LCSC Part # | C2686882 |
| Packaging | SMD,6.4x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.4x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 6.4mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,515
1,515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0923 | $ 0.46 |
| 50+ | $ 0.0733 | $ 3.67 |
| 150+ | $ 0.0638 | $ 9.57 |
| 1,500+ | $ 0.0555 | $ 83.25 |
| 3,000+ | $ 0.0498 | $ 149.40 |
| 4,500+ | $ 0.0469 | $ 211.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.4x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 6.4mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



