G-Switch GT-TC084A-H060-L5
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC084A-H060-L5 |
| LCSC Part # | C2686846 |
| Package | SMD,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 6mm SMD (SMT) Tab 5.2mm x 5.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1166 | $ 0.58 |
50+ | $ 0.0912 | $ 4.56 |
150+ | $ 0.0785 | $ 11.78 |
1,000+ | $ 0.069 | $ 69.00 |
2,000+ | $ 0.0614 | $ 122.80 |
5,000+ | $ 0.0576 | $ 288.00 |
Standard Packaging 1000/Full
Reel | ||