NCE NCEP6050AQU
| Manufacturer | NCEAsian Brands |
| MPN | NCEP6050AQU |
| LCSC Part # | C2686775 |
| Packaging | DFN3.3x3.3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A DFN3.3x3.3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | DFN3.3x3.3-8L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 8.8mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 34.8nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCEP6050AQU utilizes super trench technology, uniquely optimized to deliver the highest efficiency high-frequency switching performance. The extremely low RDS(ON) and QG combination minimizes both conduction and switching power losses. This device is ideal for high-frequency switching and synchronous rectification applications.
Features
AI Translation
- VDS = 60V, ID = 50A
- RDS(ON) = 6.5mΩ (typical) @ VGS = 10V
- RDS(ON) = 7.7mΩ (typical) @ VGS = 4.5V
- Excellent gate charge × RDS(on) product (Figure of Merit FOM)
- Ultra-low on-resistance RDS(ON)
- Operating temperature up to 150°C
- Lead-free lead plating
- 100% UIS tested!
- 100% ΔVds tested!
Applications
AI Translation
- DC-DC converter
- Ideal for high-frequency switching and synchronous rectification applications
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5153 | $ 2.58 |
| 50+ | $ 0.3967 | $ 19.84 |
| 150+ | $ 0.3447 | $ 51.71 |
| 500+ | $ 0.2813 | $ 140.65 |
| 2,500+ | $ 0.2536 | $ 634.00 |
| 5,000+ | $ 0.2357 | $ 1178.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | DFN3.3x3.3-8L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 8.8mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 34.8nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCEP6050AQU utilizes super trench technology, uniquely optimized to deliver the highest efficiency high-frequency switching performance. The extremely low RDS(ON) and QG combination minimizes both conduction and switching power losses. This device is ideal for high-frequency switching and synchronous rectification applications.
Features
AI Translation
- VDS = 60V, ID = 50A
- RDS(ON) = 6.5mΩ (typical) @ VGS = 10V
- RDS(ON) = 7.7mΩ (typical) @ VGS = 4.5V
- Excellent gate charge × RDS(on) product (Figure of Merit FOM)
- Ultra-low on-resistance RDS(ON)
- Operating temperature up to 150°C
- Lead-free lead plating
- 100% UIS tested!
- 100% ΔVds tested!
Applications
AI Translation
- DC-DC converter
- Ideal for high-frequency switching and synchronous rectification applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
