PANJIT RS1010FL_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | RS1010FL_R1_00001 |
| LCSC Part # | C268656 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 1kV 1A SOD-123FL |
| Description | 500ns Independent 1kV 1.3V@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,420 
3,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0423 | $ 0.42 |
100+ | $ 0.0327 | $ 3.27 |
300+ | $ 0.0279 | $ 8.37 |
3,000+ | $ 0.0243 | $ 72.90 |
6,000+ | $ 0.0214 | $ 128.40 |
9,000+ | $ 0.02 | $ 180.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$