NCE NCE01NP03S
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE01NP03S |
| LCSC Part # | C2686543 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | N-Channel and P-Channel Enhancement Mode Power MOSFET, Current:3A, Voltage:100V |
| Description | 100V 3A 3V 2W 230mΩ@4.5V N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3234 | $ 0.32 |
10+ | $ 0.2487 | $ 2.49 |
30+ | $ 0.2167 | $ 6.50 |
100+ | $ 0.1768 | $ 17.68 |
500+ | $ 0.159 | $ 79.50 |
1,000+ | $ 0.1483 | $ 148.30 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$