NCE NCE30D0808J
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE30D0808J |
| LCSC Part # | C2686534 |
| Package | DFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 7.7A DFN-6-EP(2x2) |
| Description | N-Channel Array 30V 7.7A 2W Surface Mount DFN-6-EP(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | DFN-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,390
2,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.135 | $ 0.68 |
50+ | $ 0.1044 | $ 5.22 |
150+ | $ 0.0891 | $ 13.37 |
500+ | $ 0.0776 | $ 38.80 |
2,500+ | $ 0.0684 | $ 171.00 |
4,000+ | $ 0.0638 | $ 255.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$