LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC3303 product image
  • ARG05DTC3303 thumbnail 1
  • ARG05DTC3303 thumbnail 2
  • ARG05DTC3303 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC3303RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC3303
LCSC Part #
C2686519
Packaging
0805
Customer #
Key Attributes
RES 330kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC3303
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0113$ 0.57
500+$ 0.009$ 4.50
1,500+$ 0.0077$ 11.55
5,000+$ 0.0069$ 34.50
25,000+$ 0.0062$ 155.00
50,000+$ 0.0059$ 295.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance330kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece