LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC1403 product image
  • ARG05DTC1403 thumbnail 1
  • ARG05DTC1403 thumbnail 2
  • ARG05DTC1403 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC1403RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC1403
LCSC Part #
C2686496
Packaging
0805
Customer #
Key Attributes
RES 140kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC1403
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.0077$ 3.85
1,500+$ 0.0065$ 9.75
5,000+$ 0.0057$ 28.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance140kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece