LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC95R3 product image
  • ARG03BTC95R3 thumbnail 1
  • ARG03BTC95R3 thumbnail 2
  • ARG03BTC95R3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC95R3RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC95R3
LCSC Part #
C2686439
Packaging
0603
Customer #
Key Attributes
RES 95.3Ω ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC95R3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0231$ 0.46
200+$ 0.0181$ 3.62
600+$ 0.0154$ 9.24
5,000+$ 0.0121$ 60.50
10,000+$ 0.0107$ 107.00
20,000+$ 0.0099$ 198.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance95.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece