Viking ARG02BTC6192
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG02BTC6192 |
| LCSC Part # | C2686415 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 61.9kΩ ±0.1% 62.5mW 0402 |
| Description | 61.9kΩ ±0.1% 62.5mW 0402 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0257 $ 0.0026 | $ 0.05 |
200+ | $ 0.0203 $ 0.0021 | $ 0.42 |
600+ | $ 0.0173 $ 0.0018 | $ 1.08 |
2,000+ | $ 0.0156 $ 0.0016 | $ 3.20 |
10,000+ | $ 0.014 $ 0.0014 | $ 14.00 |
20,000+ | $ 0.0132 $ 0.0014 | $ 28.00 |
Standard Packaging 10000/Full
Reel | ||