WUXI UNIGROUP MICRO TPA70R190C
| Manufacturer |
WUXI UNIGROUP MICRO
Asian Brands |
| Mfr. Part # | TPA70R190C |
| LCSC Part # | C2686299 |
| Package | TO-220F-3 |
| Customer # | |
| Key Attributes | MOSFET 700V 20A TO-220F-3 |
| Description | 700V 20A 198W Through Hole TO-220F-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Package | TO-220F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1632 | $ 1.16 |
10+ | $ 1.0546 | $ 10.55 |
30+ | $ 0.9958 | $ 29.87 |
100+ | $ 0.9279 | $ 92.79 |
500+ | $ 0.7861 | $ 393.05 |
1,000+ | $ 0.7725 | $ 772.50 |
2,000+ | $ 0.7619 | $ 1523.80 |
4,000+ | $ 0.7544 | $ 3017.60 |
Standard Packaging 1000/Full
Box | ||