PANJIT MMSZ5260B_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | MMSZ5260B_R1_00001 |
| LCSC Part # | C268628 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@33V | |
| Impedance(Zzt) | 93Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 40.85V~45.15V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 900Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,500
11,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0304 | $ 0.61 |
| 200+ | $ 0.0237 | $ 4.74 |
| 600+ | $ 0.02 | $ 12.00 |
| 3,000+ | $ 0.0172 | $ 51.60 |
| 9,000+ | $ 0.0153 | $ 137.70 |
| 21,000+ | $ 0.0142 | $ 298.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@33V | |
| Impedance(Zzt) | 93Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 40.85V~45.15V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 900Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



