Jinrui JK-SMD1210-050-13.2V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD1210-050-13.2V |
| LCSC Part # | C2686251 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 500mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 0.85mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 180mΩ | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0549 | $ 1.10 |
| 200+ | $ 0.0402 | $ 8.04 |
| 600+ | $ 0.0321 | $ 19.26 |
| 4,000+ | $ 0.0272 | $ 108.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 0.85mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 180mΩ | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



