Youen U6107D
| Manufacturer |
Youen
Asian Brands |
| Mfr. Part # | U6107D |
| LCSC Part # | C2686185 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Highly Integrated Offline Current Mode PWM Power Switch |
| Description | 60kHz~70kHz 650V 10V~26V Flyback DIP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Youen | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6005 | $ 0.60 |
10+ | $ 0.4904 | $ 4.90 |
50+ | $ 0.4029 | $ 20.15 |
100+ | $ 0.3486 | $ 34.86 |
500+ | $ 0.3154 | $ 157.70 |
1,000+ | $ 0.2988 | $ 298.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$