LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MindMotion Microelectronics MM32F0010A1T product image
  • MM32F0010A1T thumbnail 1
  • MM32F0010A1T thumbnail 2
  • MM32F0010A1T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MindMotion Microelectronics MM32F0010A1TRoHS

Manufacturer
MPN
MM32F0010A1T
LCSC Part #
C2686112
Packaging
TSSOP-20
Customer #
Key Attributes
32-bit microcontroller based on Arm Cortex-M0 core
Datasheetpdf iconMindMotion Microelectronics MM32F0010A1T
In-Stock: 1,212
1,212 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.514$ 0.51
10+$ 0.4116$ 4.12
30+$ 0.3676$ 11.03
72+$ 0.314$ 22.61
504+$ 0.2896$ 145.96
1,008+$ 0.2733$ 275.49
Standard Packaging72/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMindMotion Microelectronics
PackagingTSSOP-20

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging72
Sales UnitPiece

Introduction

AI Translation

A 32-bit microcontroller based on the high-performance Arm Cortex®-M0 core, operating at up to 48MHz, with built-in high-speed memory and rich I/O ports and peripherals connected to the external bus. Includes 1 × 12-bit ADC, 1 × 16-bit general-purpose timer, 1 × 16-bit basic timer, and 1 × 16-bit advanced timer. Also features standard communication interfaces: 1 × I2C, 1 × SPI, and 2 × UART. Operating voltage: 2.0V~5.5V. Operating temperature range (ambient): industrial grade -40°C~+85°C and extended industrial grade -40°C~+105°C (suffix V). Built-in multiple power-saving modes to meet low-power application requirements. This rich peripheral configuration makes the microcontroller suitable for a wide range of applications. Available in 3 package options: QFN20, TSSOP20, and SOP8.

Features

AI Translation
  • Maximum operating frequency up to 48MHz
  • Single-cycle 32-bit hardware multiplier
  • Up to 16KB FLASH program memory
  • Up to 2KB SRAM
  • 2.0V~5.5V supply voltage
  • Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
  • POR reset voltage as low as 1.7V
  • PVD voltage threshold as low as 1.8V
  • External 2~24MHz high-speed crystal oscillator
  • Built-in factory-trimmed 48MHz high-speed oscillator
  • Sleep, stop, and standby modes
  • 1× 16-bit 4-channel advanced control timer with 4-channel PWM output, dead-time generation, and emergency stop
  • 1× 16-bit timer with up to 3 input capture/output compare channels, usable for IR control decoding
  • 1× 16-bit timer with 1 input capture/output compare channel
  • 2× watchdog timers (IWDG and WWDG)
  • 1× SysTick timer: 24-bit down counter
  • 2× UART interfaces
  • 1× I2C interface
  • 1× SPI interface
  • Up to 18 fast I/O ports
  • All I/O ports mappable to 16 external interrupts
  • All ports support VDD-level input/output
  • 1× 12-bit ADC, 1μS conversion time (up to 8 input channels)
  • Conversion range: 0 ~ VDD
  • Configurable sampling time and resolution
  • On-chip voltage sensor
  • Serial Wire Debug (SWD) interface

Applications

AI Translation
  • Node control
  • Wireless charging
  • Motor control
  • Toys
  • Lighting circuits
  • 8/16-bit MCU upgrade