ADI ADR5041BRTZ-REEL7
| Manufacturer | |
| MPN | ADR5041BRTZ-REEL7 |
| LCSC Part # | C2686108 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Ultracompact SC70 and SOT-23 Packages, High Precision Shunt Voltage References with Low Temperature Coefficient |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Quiescent Current | 50uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 3.2uVrms | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 150uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1% and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5040W, ADR5041W, ADR5044W, and ADR5045W are qualified for automotive applications and are available in a 3-lead SOT-23 package.
Features
- Ultracompact SC70 and SGP-23 packages
- Low temperature coefficient: 75 ppm/°C (maximum)
- Pin compatible with LM4040/LM4050
- Initial accuracy: ±0.1%
- No external capacitor required
- Wide operating current range: 50 μA to 15 mA
- Extended temperature range: -40°C to +125°C
- Qualified for automotive applications
Applications
- Portable, battery-powered equipment
- Automotives
- Power supplies
- Data acquisition systems
- Instrumentation and process control
- Energy management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7557 | $ 1.76 |
| 10+ | $ 1.4588 | $ 14.59 |
| 30+ | $ 1.2965 | $ 38.90 |
| 100+ | $ 1.1116 | $ 111.16 |
| 500+ | $ 0.9477 | $ 473.85 |
| 1,000+ | $ 0.9103 | $ 910.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Quiescent Current | 50uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 3.2uVrms | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 150uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1% and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5040W, ADR5041W, ADR5044W, and ADR5045W are qualified for automotive applications and are available in a 3-lead SOT-23 package.
Features
- Ultracompact SC70 and SGP-23 packages
- Low temperature coefficient: 75 ppm/°C (maximum)
- Pin compatible with LM4040/LM4050
- Initial accuracy: ±0.1%
- No external capacitor required
- Wide operating current range: 50 μA to 15 mA
- Extended temperature range: -40°C to +125°C
- Qualified for automotive applications
Applications
- Portable, battery-powered equipment
- Automotives
- Power supplies
- Data acquisition systems
- Instrumentation and process control
- Energy management
C2686108 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



