Korean Hroparts Elec K2-1102SP-F3SC-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1102SP-F3SC-04 |
| LCSC Part # | C2685895 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf SMD |
| Description | Tactile Switch 180gf 6.5mm 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0469 | $ 0.47 |
100+ | $ 0.0371 | $ 3.71 |
300+ | $ 0.0322 | $ 9.66 |
800+ | $ 0.0285 | $ 22.80 |
4,800+ | $ 0.0256 | $ 122.88 |
9,600+ | $ 0.0241 | $ 231.36 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$