Korean Hroparts Elec K2-6639DP-N3SW-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-6639DP-N3SW-04 |
| LCSC Part # | C2685880 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf TH |
| Description | Tactile Switch 180gf 10.5mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.042 | $ 0.42 |
100+ | $ 0.0319 | $ 3.19 |
300+ | $ 0.0268 | $ 8.04 |
1,000+ | $ 0.0249 | $ 24.90 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$