LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS131M08IPBS product image
  • ADS131M08IPBS thumbnail 1
  • ADS131M08IPBS thumbnail 2
  • ADS131M08IPBS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ADS131M08IPBSRoHS

Manufacturer
MPN
ADS131M08IPBS
LCSC Part #
C2685451
Packaging
TQFP-32(5x5)
Customer #
Key Attributes
8-channel, simultaneous sampling, 24-bit Δ-Σ ADC
Datasheetpdf iconTI ADS131M08IPBS
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3126$ 6.31
10+$ 5.531$ 55.31
30+$ 5.0656$ 151.97
250+$ 4.5954$ 1148.85
500+$ 4.3797$ 2189.85
1,000+$ 4.2808$ 4280.80
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-32(5x5)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)7.7mA
Voltage - Supply2.7V~3.6V
Number of Channels8
Integral non - linearity7.5LSB
Clock/OscillatorBuilt-in;External
Clock Frequency8.192MHz
FeaturesBipolar input;Multi-chip synchronization;Built-in digital filter;Simultaneous sampling;Synchronous triggering;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)32kHz;24
S/N Ratio101dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS131M08 is an eight-channel, simultaneous-sampling, 24-bit, Δ-Σ ADC with wide dynamic range, low power consumption, and energy-measurement-specific features, making it ideal for energy metering, power metering, and circuit breaker applications. The ADC inputs can be directly connected to resistor divider networks or power transformers for voltage measurement, or to current transformers or Rogowski coils for current measurement. Individual ADC channels can be independently configured for their respective sensor inputs. A low-noise, programmable gain amplifier (PGA) provides gain settings from 1 to 128 to amplify low-level signals. In addition, the device integrates inter-channel phase calibration, offset, and gain calibration registers to help eliminate signal chain errors. The device integrates a low-drift, 1.2V reference to reduce PCB area. Optional cyclic redundancy check (CRC) on data input, data output, and register map ensures communication integrity. The complete analog front end (AFE) is available in a 32-pin TQFP package or a leadless 32-pin WQFN package, rated for an industrial temperature range of –40°C to +125°C.

Features

AI Translation
  • 8 simultaneous sampling differential inputs
  • Programmable data rate up to 32kSPS
  • Programmable gain up to 128
  • Noise performance: dynamic range of 102dB at gain = 1, 4kSPS; dynamic range of 80dB at gain = 64, 4kSPS
  • Total harmonic distortion: -100dB
  • High-impedance inputs for direct sensor connection: 330kΩ input impedance at gain = 1, 2, and 4; ≥1MΩ input impedance at gain = 8, 16, 32, 64, and 128
  • Programmable inter-channel phase delay calibration: 244ns resolution at fCLKIN = 8.192MHz
  • Current monitoring mode for ultra-low-power tamper detection
  • Fast startup: first data within 0.5ms of voltage ramp-up
  • Integrated negative charge pump allows input signals below ground
  • Inter-channel crosstalk: -120dB
  • Low-drift internal voltage reference
  • CRC for communication and register map
  • 2.7V to 3.6V analog and digital supply
  • Low power: 6.0mW at 3V AVDD and DVDD
  • Package: 32-pin TQFP or 32-pin WQFN
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Electricity meters: commercial and residential
  • Circuit breakers
  • Protective relays
  • Power quality monitors
  • Battery test equipment
  • Battery management systems