PANJIT ED604CS_S2_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ED604CS_S2_00001 |
| LCSC Part # | C268504 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | Diode 400V 6A TO-252 |
| Description | 75A 35ns 1 Pair Common Cathode 400V 1.3V@3A 6A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,695
4,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.302 | $ 1.51 |
50+ | $ 0.236 | $ 11.80 |
150+ | $ 0.2077 | $ 31.16 |
500+ | $ 0.1724 | $ 86.20 |
3,000+ | $ 0.1567 | $ 470.10 |
6,000+ | $ 0.1472 | $ 883.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$