GUOXIN JIAPIN SEMICONDUCTOR HT7530-1
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | HT7530-1 |
| LCSC Part # | C2685037 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | LDO Linear Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT75XX series are high-voltage LDO regulators fabricated using CMOS technology, featuring low power consumption, a maximum input voltage of 18V, and an output voltage range of 2.0V to 5.0V. Key characteristics include high output voltage accuracy, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: ≤3μA
- Low dropout voltage: typical 0.1V
- Low temperature drift: typical 50ppm/°C
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and other power supply equipment
- Various communication devices
- Audio/video equipment
- Security surveillance equipment
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314 | $ 0.63 |
| 200+ | $ 0.0248 | $ 4.96 |
| 1,000+ | $ 0.0198 | $ 19.80 |
| 2,000+ | $ 0.0176 | $ 35.20 |
| 10,000+ | $ 0.0156 | $ 156.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT75XX series are high-voltage LDO regulators fabricated using CMOS technology, featuring low power consumption, a maximum input voltage of 18V, and an output voltage range of 2.0V to 5.0V. Key characteristics include high output voltage accuracy, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: ≤3μA
- Low dropout voltage: typical 0.1V
- Low temperature drift: typical 50ppm/°C
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and other power supply equipment
- Various communication devices
- Audio/video equipment
- Security surveillance equipment
C2685037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
