Viking ARG03BTC5362
| Manufacturer |
Viking
Asian Brands |
| MPN | ARG03BTC5362 |
| LCSC Part # | C2684559 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 53.6kΩ ±0.1% 100mW 0603 |
| Description | 53.6kΩ ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,820
2,820
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0241 | $ 0.48 |
200+ | $ 0.0191 | $ 3.82 |
600+ | $ 0.0163 | $ 9.78 |
5,000+ | $ 0.0147 | $ 73.50 |
10,000+ | $ 0.0132 | $ 132.00 |
20,000+ | $ 0.0124 | $ 248.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$