Viking ARG03BTC49R9
| Manufacturer |
Viking
Asian Brands |
| MPN | ARG03BTC49R9 |
| LCSC Part # | C2684551 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±0.1% 100mW 0603 |
| Description | 49.9Ω ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
18,440
18,440
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0248 | $ 0.50 |
200+ | $ 0.02 | $ 4.00 |
600+ | $ 0.0173 | $ 10.38 |
5,000+ | $ 0.0148 | $ 74.00 |
10,000+ | $ 0.0134 | $ 134.00 |
20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$