KFSON KF681M16018*45A
| Manufacturer |
KFSON
Asian Brands |
| Mfr. Part # | KF681M16018*45A |
| LCSC Part # | C2684460 |
| Package | Through Hole,D18xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 160V TH |
| Description | 680uF 160V Aluminum Electrolytic Capacitors Through Hole,D18xL45mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KFSON | |
| Package | Through Hole,D18xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9432 | $ 0.94 |
10+ | $ 0.7712 | $ 7.71 |
50+ | $ 0.6226 | $ 31.13 |
100+ | $ 0.5366 | $ 53.66 |
500+ | $ 0.4865 | $ 243.25 |
1,000+ | $ 0.4599 | $ 459.90 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$